- RS-stocknr.:
- 254-3524
- Fabrikant:
- RS PRO
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
37 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 20,24
(excl. BTW)
€ 24,49
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 20,24 |
5 - 9 | € 19,63 |
10 - 24 | € 19,02 |
25 - 49 | € 18,42 |
50 + | € 17,81 |
- RS-stocknr.:
- 254-3524
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
RS PRO Embedded AC-DC Switching Power Supplies- 75W
Get your power supplies under control with RS PRO's embedded AC-DC switching power supplies! Our range of cost-effective, low no-load power consumption, high efficiency and reliable solutions are perfect for a variety of manufacturing and industrial applications. Enjoy the convenience of universal AC input while accepting DC input voltage, and switch up your power game.
Why would you choose these power supplies?
These converters offer excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/UL/EN62368, and GB4943 standards and are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
Features and Benefits
- Embedded power supply
- Compact
- Universal AC input and while accepting DC input voltage
- Over-voltage class Ⅲ
- Output short circuit, over-current, over-voltage protection
- Supplied with terminal cover
Specification
- Package Type: Enclosed
- Power Rating: 75 W
- Output: Single
- Efficiency: 91%
- Output Voltage Range: 12 Vdc, 24 V dc, 48 Vdc
- Output current of 1.6A, 3.2A, 6A
- Operating temperature range of -30˚C to +70˚C
- Weight of 220 g
Dimensions
- Length: 99 mm
- Width: 97 mm
- Depth: 30 mm
75W Variants Available Separately
Applications
- Industrial control systems
- Instrumentation and lighting
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 6A |
Power Rating | 75W |
Number of Outputs | 1 |
Input Voltage | 120 → 430V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 99mm |
Width | 97mm |
Embedded | Yes |
Depth | 30mm |
Efficiency | 0.905 |
Weight | 220g |
Maximum Temperature | +70°C |