TRACOPOWER, TMPW 50-124-T AC/DC Power Supply 24V dc, 50 W 305V ac
- RS-stocknr.:
- 271-6879
- Fabrikantnummer:
- TMPW 50-124-T
- Fabrikant:
- TRACOPOWER
Tijdelijk niet op voorraad
- RS-stocknr.:
- 271-6879
- Fabrikantnummer:
- TMPW 50-124-T
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 50W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 2083mA | |
| Maximum Operating Temperature | 70°C | |
| Length | 97mm | |
| Standards/Approvals | EN 60335-1 | |
| Depth | 25.4mm | |
| Weight | 180g | |
| Width | 48.3mm | |
| Efficiency | 88% | |
| Maximum Input Voltage | 305V ac | |
| Series | TMPW 50-T | |
| Hazardous Area Certification | No | |
| Output Current | 2.083A | |
| Minimum Input Voltage | 90V ac | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 50W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 2083mA | ||
Maximum Operating Temperature 70°C | ||
Length 97mm | ||
Standards/Approvals EN 60335-1 | ||
Depth 25.4mm | ||
Weight 180g | ||
Width 48.3mm | ||
Efficiency 88% | ||
Maximum Input Voltage 305V ac | ||
Series TMPW 50-T | ||
Hazardous Area Certification No | ||
Output Current 2.083A | ||
Minimum Input Voltage 90V ac | ||
Vrijgesteld
- Land van herkomst:
- TW
Traco Power AC-DC Power Supply, 90 to 305V AC Input Voltage, 1 Output - TMPW 50-124-T
This versatile AC-DC power supply by Traco Power delivers efficient and reliable performance for industrial and household technology applications. With a power rating of 50W and a wide input voltage range of 90 to 305VAC, it is designed to meet the needs of various electronic systems. The compact chassis mount design makes it suitable for space-constrained applications while ensuring high efficiency and temperature resilience.
Features & Benefits
• Compact design suitable for industrial and household technology applications
• Wide input voltage range of 90 to 305VAC for versatile compatibility
• High efficiency up to 89% for energy-saving operation
• Temperature range of -40°C to +70°C ensures reliable performance in diverse environments
• I/O-isolation voltage of 4000VAC for added safety and protection
Applications
• Industrial automation systems
• Household/building technology applications
• Power transformers
Can it be used in industrial applications?
Yes, it is designed for industrial automation and technology applications.
Will it provide reliable performance in high temperature environments?
It has an operating temperature range of -40°C to +70°C, ensuring resilience in diverse conditions.
Is it suitable for household technology applications?
Yes, it is ideal for household/building technology systems requiring efficient power supply.
Can it be mounted easily in compact spaces?
Yes, its chassis mount design allows for easy installation in restricted spaces.
Is it energy-efficient for long-term usage?
With high efficiency and low standby power consumption, it offers energy-saving benefits for extended operation.