TDK-Lambda Switching Power Supply, WMM30CN050-00E, 5V, 5A, 25W, 1 Output, 80 → 264V ac Input Voltage
- RS-stocknr.:
- 283-1835
- Artikelnummer Distrelec:
- 302-39-401
- Fabrikantnummer:
- WMM30CN050-00E
- Fabrikant:
- TDK-Lambda
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11-10-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 26,70
(excl. BTW)
€ 32,31
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 26,70 |
- RS-stocknr.:
- 283-1835
- Artikelnummer Distrelec:
- 302-39-401
- Fabrikantnummer:
- WMM30CN050-00E
- Fabrikant:
- TDK-Lambda
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The TDK-Lambda is a wall mount power supplies are certified to IEC/ES/EN60601-1 and EN60601-1-11, are compliant to EN60601-1-2 and designed to meet IEC60335-1. Requiring no earth ground, the WMM30 series is ideally suited for Medical, Clinical and Home Healthcare applications. Four interchangeable AC plugs are available for use in North America, Europe, UK and Australia. Alternative output connectors and cable assemblies are available on request.
Medical Safety Certifications and Immunity
Class II Input
Meets DoE Level VI and EU Tier 2 Efficiency and <0.075W Off load Power Consumption
4kV Input to Output Isolation
Alternative Connectors and Cable Assemblies
Flexible System Integration
Class II Input
Meets DoE Level VI and EU Tier 2 Efficiency and <0.075W Off load Power Consumption
4kV Input to Output Isolation
Alternative Connectors and Cable Assemblies
Flexible System Integration
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5V |
Output Current | 5A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |