MEAN WELL Switching Power Supply, RSP-200-36 36V, 200.16 W, Input 88V ac to 264V ac
- RS-stocknr.:
- 287-2365
- Artikelnummer Distrelec:
- 110-41-309
- Fabrikantnummer:
- RSP-200-36
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 42,44
(excl. BTW)
€ 51,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 15 stuk(s) vanaf 20 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 42,44 |
*prijsindicatie
- RS-stocknr.:
- 287-2365
- Artikelnummer Distrelec:
- 110-41-309
- Fabrikantnummer:
- RSP-200-36
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 36V | |
| Number of Outputs | 1 | |
| Power | 200.16W | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 115mm | |
| Length | 215mm | |
| Standards/Approvals | TUV EN609501, UL609501 | |
| Weight | 0.72kg | |
| Series | RSP-200 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 90% | |
| Minimum Input Voltage | 88V ac | |
| Output Current | 5.56A | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 36V | ||
Number of Outputs 1 | ||
Power 200.16W | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 115mm | ||
Length 215mm | ||
Standards/Approvals TUV EN609501, UL609501 | ||
Weight 0.72kg | ||
Series RSP-200 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 90% | ||
Minimum Input Voltage 88V ac | ||
Output Current 5.56A | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- TW
The cutting-edge 36V single output power supply with PFC function. It boasts a high efficiency of up to 90% and comes with built-in active PFC function for improved performance. With universal AC input and multiple protections including short circuit and overload, this power supply is reliable and versatile for various applications.
High efficiency up to 90%
Built-in active PFC function for enhanced performance
Protections against short circuit, overload, over voltage, and over temperature
1U low profile design for space-saving installation
Optional conformal coating models available for added protection
LED indicator for power on notification
3 years warranty for peace of mind
Gerelateerde Links
- MEAN WELL Switching Power Supply 8.9A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 23.8A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 13.4A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 40A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 40A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 26.7A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 8.4A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 4.2A Input 88V ac to 370 V dc, 264V ac