TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 100-12S, 12V dc, 8.5A, 102W, 1 Output, 120 → 375 V dc, 85
- RS-stocknr.:
- 418-2320
- Fabrikantnummer:
- TXL 100-12S
- Fabrikant:
- TRACOPOWER
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 418-2320
- Fabrikantnummer:
- TXL 100-12S
- Fabrikant:
- TRACOPOWER
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
TRACOPOWER Switch Mode Power Supply
The TRACOPOWER TXL series 102W rated switch mode power supply with a single output has the output current rating of 8.5A at 12VDC. It has the universal input supply voltage ratings from 88VAC to 264VAC and 125VDC to 375VDC. It has a low profile metal case and a screw terminal block connection that makes it easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Features and Benefits
Compact design
Easy installation
Efficiency is 83%
Metal case
Overvoltage protection
Short circuit protection
Wide range universal input
Easy installation
Efficiency is 83%
Metal case
Overvoltage protection
Short circuit protection
Wide range universal input
Certifications
CB certified
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 8.5A |
Power Rating | 102W |
Number of Outputs | 1 |
Input Voltage | 120 → 375 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 208mm |
Width | 95mm |
Depth | 38mm |
Efficiency | 70 → 84% |
Weight | 800g |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |