MEAN WELL Switching Power Supply, RS-35-15, 15V dc, 2.4A, 36W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
- RS-stocknr.:
- 678-3754
- Fabrikantnummer:
- RS-35-15
- Fabrikant:
- MEAN WELL
8 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
47 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 24,94
(excl. BTW)
€ 30,18
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 24,94 |
5 - 9 | € 24,19 |
10 - 24 | € 23,44 |
25 - 49 | € 22,69 |
50 + | € 21,95 |
- RS-stocknr.:
- 678-3754
- Fabrikantnummer:
- RS-35-15
- Fabrikant:
- MEAN WELL
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
25W to 150W, Universal Input, Single and Dual Outputs
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Note
De-rating 2% per °C above 50°C on all types except;
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
Standards
EN60950, UL60950
Approvals
UL recognised, TUV, CB
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 2.4A |
Power Rating | 36W |
Number of Outputs | 1 |
Input Voltage | 125 → 373 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 99mm |
Width | 82mm |
Depth | 36mm |
Efficiency | 86% |
Weight | 300g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
- RS-stocknr.:
- 678-3754
- Fabrikantnummer:
- RS-35-15
- Fabrikant:
- MEAN WELL