TDK-Lambda Switching Power Supply, SWS1000L-12, 12V dc, 88A, 1kW, 1 Output, 120 → 350 V dc, 85 → 265 V ac
- RS-stocknr.:
- 680-2843
- Fabrikantnummer:
- SWS1000L-12
- Fabrikant:
- TDK-Lambda
2 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 741,15
(excl. BTW)
€ 896,79
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 741,15 |
5 - 9 | € 718,92 |
10 - 24 | € 696,68 |
25 - 49 | € 674,45 |
50 + | € 652,21 |
- RS-stocknr.:
- 680-2843
- Fabrikantnummer:
- SWS1000L-12
- Fabrikant:
- TDK-Lambda
Wetgeving en compliance
Productomschrijving
600 to 1000W, Universal Input, Single Output, SWSL Series
Low profile
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)
Note
Load derates linearly to 50% above 50°C.
Standards
EN 60950-1, EN50178, EN 60601-1 & UL60601-1 (1000W only), IEC61010-1 (600W only)
Approvals
UL, CSA
Switch Mode - TDK-Lambda
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 88A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 120 → 350 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 9.45in |
Width | 5.91in |
Medical Approved | Yes |
Depth | 2.4in |
Maximum Temperature | +74°C |
Weight | 2.3kg |
Minimum Temperature | -20°C |