- RS-stocknr.:
- 688-4839
- Fabrikantnummer:
- LFA30F-24-SN
- Fabrikant:
- Cosel
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk
€ 41,20
(excl. BTW)
€ 49,85
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 41,20 |
5 - 9 | € 39,96 |
10 - 24 | € 38,73 |
25 - 49 | € 37,49 |
50 + | € 36,26 |
- RS-stocknr.:
- 688-4839
- Fabrikantnummer:
- LFA30F-24-SN
- Fabrikant:
- Cosel
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
LFA Series, Single Output, 10 to 75 W
LFA switch mode power supplies (SMPS) from Cosel are incredibly compact, taking up 38% less volume than the LDA series. With a field failure rate of less than 0.01%, LFA switch mode power supplies are highly reliable at an affordable price. Featuring a universal input of 85 V ac to 264 V ac, LFA series SMPS are fully regulated and have a fully isolated input/output.
Features and Benefits:
Single output
Harmonic attenuator
Overcurrent, inrush current, and overvoltage protection circuits are built in
Convection cooling
Synchronous rectification enables high efficiency
Power factor correction for LFA50F to LFA300F models
LFA10F and LFA15F modules have a built-in reducing standby power circuit
Product Applications:
These switch mode power supplies are designed for use in applications where space is limited.
Note
Please handle the unit with care. Stress to the PCB (twisting or bending) can damage the integrity of the unit, and can cause it to become defective.
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations.
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations.
Standards
UL60950-1, cUL (CSA60950-1), EN60950-1, EN50178 TÜV and CE Approvals
Conductive noise complies with FCCB, VCCI-B, CISPR-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2
Conductive noise complies with FCCB, VCCI-B, CISPR-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 1.3A |
Power Rating | 31W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 125mm |
Width | 60mm |
Depth | 36mm |
Efficiency | 82 %, 84 % |
Weight | 80g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
- RS-stocknr.:
- 688-4839
- Fabrikantnummer:
- LFA30F-24-SN
- Fabrikant:
- Cosel