TRACOPOWER Switching Power Supply, TMLM 04112, 12V dc, 333mA, 4W, 1 Output, 90 → 264V ac Input Voltage
- RS-stocknr.:
- 706-6010
- Fabrikantnummer:
- TMLM 04112
- Fabrikant:
- TRACOPOWER
52 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
292 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 16,98
(excl. BTW)
€ 20,55
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 16,98 |
5 - 9 | € 16,47 |
10 - 24 | € 15,96 |
25 - 49 | € 15,28 |
50 + | € 14,60 |
- RS-stocknr.:
- 706-6010
- Fabrikantnummer:
- TMLM 04112
- Fabrikant:
- TRACOPOWER
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
Traco Power Switching Power Supply, Encapsulated Plastic Housing, PCB Mounting - TMLM Series - TMLM 04112
When you want to step down voltage from your electrical source, put this Traco Power switching power supply on the case. You can give it a wide range of inputs from 90 to 264V AC or 120 to 370V DC and get a stable output of 12V DC in return. With a small size of 36.5 (L) x 27 (W) x 17.1mm (D), it's a space-saving product that's easy to squeeze onto busy boards. A high efficiency rating of 70% indicates energy waste is kept to a minimum.
Features & Benefits
• 3,000V AC isolation voltage ensures it's protected against surges
• Mean time between failures of more than 330,000 hours, so it's highly reliable
• Low power rating of 4W shows it's an energy saver
• Suitable for harsh environments thanks to its operating temperature range of -25°C to +60°C
• Light weight of 26g keeps your setup free of unnecessary strain
• Mean time between failures of more than 330,000 hours, so it's highly reliable
• Low power rating of 4W shows it's an energy saver
• Suitable for harsh environments thanks to its operating temperature range of -25°C to +60°C
• Light weight of 26g keeps your setup free of unnecessary strain
Applications
• Telecommunications networks
• Power distribution equipment
• Automotive industry
• Power distribution equipment
• Automotive industry
Is this a through-hole device?
Yes. This switching power supply supports through-hole mounting to ensure a strong and vibration-proof connection to your PCB.
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 333mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 36.5mm |
Width | 27mm |
Depth | 17.1mm |
Efficiency | 76% |
Series | TMLM |
Minimum Temperature | -25°C |
Weight | 26g |
Maximum Temperature | +60°C |