TRACOPOWER Switching Power Supply, TML 20215C, ±15V dc, 667mA, 20W, Dual Output, 100 → 375 V dc, 90 → 264
- RS-stocknr.:
- 706-6158
- Fabrikantnummer:
- TML 20215C
- Fabrikant:
- TRACOPOWER
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
138 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 65,58
(excl. BTW)
€ 79,35
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 65,58 |
5 - 9 | € 63,61 |
10 - 24 | € 61,65 |
25 - 49 | € 59,02 |
50 + | € 56,40 |
- RS-stocknr.:
- 706-6158
- Fabrikantnummer:
- TML 20215C
- Fabrikant:
- TRACOPOWER
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
Traco Power Switching Power Supply, Chassis Mounting, Hiccup Mode Short-Circuit Protection - TML Series - TML 20215C
Take charge of a pair of circuits with this switching power supply from Traco Power. When supplied with 90 to 264V AC, it delivers two DC outputs of ±15V to support compatible electronics. As the conversion is done with 82% efficiency, you can be sure minimal energy is wasted and the unit runs cool. It's a reliable option for use in challenging conditions, as it operates safely in temperatures between -25°C and +60°C.
Features & Benefits
• Compact dimensions of 96 (L) x 54.6 (W) x 27.6mm (D) let you slot it easily into busy systems
• Maximum operating humidity of 95% RH shows it can function in areas with high levels of non-condensing water vapour
• Light weight of 155g doesn't put a strain on your mounting surface
• Also accepts DC inputs between 100 and 375V, so it's a versatile choice
• Maximum operating humidity of 95% RH shows it can function in areas with high levels of non-condensing water vapour
• Light weight of 155g doesn't put a strain on your mounting surface
• Also accepts DC inputs between 100 and 375V, so it's a versatile choice
Applications
• CCTV cameras
• Server equipment
• Security networks
• Server equipment
• Security networks
How reliable is this product?
This power supply has a mean time between failures of more than 200,000 hours at +25°C, assuring you that it's highly reliable.
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | ±15V dc |
Output Current | 667mA |
Power Rating | 20W |
Number of Outputs | 2 |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 54.6mm |
Depth | 27.6mm |
Efficiency | 82% |
Series | TML |
Weight | 155g |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |