MEAN WELL, HRPG-150-36 Switching Power Supply 36V dc, 154.8 W 370 V dc, 264V ac
- RS-stocknr.:
- 721-1664
- Fabrikantnummer:
- HRPG-150-36
- Fabrikant:
- MEAN WELL
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 82,73
(excl. BTW)
€ 100,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 82,73 |
| 5 - 9 | € 80,23 |
| 10 - 24 | € 77,76 |
| 25 - 49 | € 75,29 |
| 50 + | € 72,80 |
*prijsindicatie
- RS-stocknr.:
- 721-1664
- Fabrikantnummer:
- HRPG-150-36
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 36V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 154.8W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 4.3A | |
| Maximum Operating Temperature | 70°C | |
| Width | 97mm | |
| Standards/Approvals | ASNZS 668.1, EAC TP TC 004, TUV BS ENEN 6681, UL 6681 | |
| Weight | 630g | |
| Length | 159mm | |
| Depth | 38mm | |
| Series | HRPG-150 | |
| Efficiency | 88% | |
| Maximum Input Voltage | 370, 264V dc | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 4.3A | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 36V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 154.8W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 4.3A | ||
Maximum Operating Temperature 70°C | ||
Width 97mm | ||
Standards/Approvals ASNZS 668.1, EAC TP TC 004, TUV BS ENEN 6681, UL 6681 | ||
Weight 630g | ||
Length 159mm | ||
Depth 38mm | ||
Series HRPG-150 | ||
Efficiency 88% | ||
Maximum Input Voltage 370, 264V dc | ||
Minimum Input Voltage 85V ac | ||
Output Current 4.3A | ||
Hazardous Area Certification No | ||
HRPG-150 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Note
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, TUV EN60950-1