TDK-Lambda Switching Power Supply, ZWS100BAF-15, 15V dc, 6.7A, 100.5W, 1 Output, 120 → 370 V dc, 85 → 265
- RS-stocknr.:
- 739-8004
- Fabrikantnummer:
- ZWS100BAF-15
- Fabrikant:
- TDK-Lambda
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 93,83
(excl. BTW)
€ 113,53
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 93,83 |
5 - 9 | € 91,02 |
10 - 24 | € 88,20 |
25 - 49 | € 85,39 |
50 + | € 82,58 |
- RS-stocknr.:
- 739-8004
- Fabrikantnummer:
- ZWS100BAF-15
- Fabrikant:
- TDK-Lambda
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
TDK-Lambda 50W to 1500W Switch Mode AC-DC Power Supply - ZWS-BAF Series
ZWS-BAF series switch mode AC-DC power supply with a wide AC input range and compact design. This switch Mode AC-DC power supply has active power factor correction and high efficiency. Typical applications for this ZWS-BAF series switch mode AC-DC power supply include factory automation, test & measurement, LED signage and light industrial equipment.
Wide range AC input
Compact design
Active power factor correction
Efficiency of up to 90%
High input transient protection
3kVac input to output isolation
Wide operating temperature range of -10 to +70°C, allowing 100% load operation in a 50°C environment
Convection cooled
Over current and over voltage protection
PFC compliance: Meets EN61000-3-2 (Typically 0.98/0.93)
EMC compliance: EN55011/EN55022-B, FCC-B, VCCI-B
Compact design
Active power factor correction
Efficiency of up to 90%
High input transient protection
3kVac input to output isolation
Wide operating temperature range of -10 to +70°C, allowing 100% load operation in a 50°C environment
Convection cooled
Over current and over voltage protection
PFC compliance: Meets EN61000-3-2 (Typically 0.98/0.93)
EMC compliance: EN55011/EN55022-B, FCC-B, VCCI-B
Standards
UL60950-1, CSA60950-1, EN60950-1, EN50178 (OV II)
Switch Mode - TDK-Lambda
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 6.7A |
Power Rating | 100.5W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
Mounting Type | Open Frame |
Package Type | Open Frame |
Length | 185mm |
Width | 45mm |
Depth | 72mm |
Efficiency | 88% |
Weight | 290g |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |