Siemens Switching Power Supply, 6EP1967-2AA00, 100 → 480V ac, 10A, 1 Output, 100 → 480V ac Input Voltage
- RS-stocknr.:
- 751-6739
- Fabrikantnummer:
- 6EP1967-2AA00
- Fabrikant:
- Siemens
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 68,00
(excl. BTW)
€ 82,28
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 68,00 |
- RS-stocknr.:
- 751-6739
- Fabrikantnummer:
- 6EP1967-2AA00
- Fabrikant:
- Siemens
Wetgeving en compliance
- Land van herkomst:
- AT
Productomschrijving
Siemens Switching Power Supply, 10A Output Current, 120g Weight - SITOP Series - 6EP1967-2AA00
Efficiently regulate power for use in your machinery with this switching power supply from Siemens. It accommodates single-phase and double-phase inputs for versatility and has screw terminals that allow for easy and secure wiring without the need for complex tools. A wide input voltage range between 100 and 480V AC makes this a widely compatible option. The unit's IP20 rating indicates it's protected against tools and wires larger than 12mm and is safe to handle without the risk of electric shocks. Compact dimensions of 80 (H) x 22.5 (W) x 91mm (D) mean it takes up minimal space in your setup. You'll find power supplies like this one used with telecommunication devices and automotive equipment.
Features & Benefits
• Output current of 10A for use in high-powered applications
• Broad operating temperature range between 0°C and +60°C for use in challenging environments
• Green LED indicator makes status monitoring easy
• Thermal fuse provides protection against short circuits and boosts electrical safety
• Light weight of 120g puts minimal strain on your equipment
• Broad operating temperature range between 0°C and +60°C for use in challenging environments
• Green LED indicator makes status monitoring easy
• Thermal fuse provides protection against short circuits and boosts electrical safety
• Light weight of 120g puts minimal strain on your equipment
How energy-efficient is this component?
This component has a low power loss of just 1.5W, so it's an energy-efficient option.
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 100 → 480V ac |
Output Current | 10A |
Number of Outputs | 1 |
Input Voltage | 100 → 480V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 80mm |
Width | 22.5mm |
Depth | 91mm |
Series | Inrush Current Limiter |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
Weight | 120g |