TRACOPOWER Switching Power Supply, TXM 035-105, 5V dc, 6A, 30W, 1 Output, 85 → 264 V ac, 120 → 375 V dc
- RS-stocknr.:
- 770-3276
- Fabrikantnummer:
- TXM 035-105
- Fabrikant:
- TRACOPOWER
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
163 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 32,78
(excl. BTW)
€ 39,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 32,78 |
5 - 9 | € 31,80 |
10 - 24 | € 30,81 |
25 - 49 | € 29,50 |
50 + | € 28,19 |
- RS-stocknr.:
- 770-3276
- Fabrikantnummer:
- TXM 035-105
- Fabrikant:
- TRACOPOWER
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Traco Power Switching Power Supply, 35W Power Rating, 102 (L) x 64 (W) x 33mm (D) - TXM 035 Series - TXM 035-105
Convert your energy source in the blink of an eye with this switching power supply from Traco Power. Its 5V DC output voltage is adjustable in a -5% to +10% range to suit your devices. Thanks to a universal AC input range, the unit works seamlessly with any power source. Screw terminal blocks make installation a breeze and keep connections secured. As this PSU withstands a 300V AC input surge for five seconds, you can be sure your circuits are protected from harm.
Features & Benefits
• Durable aluminium construction resists corrosion in humid settings
• Fanless design for quiet operation
• Consumes less than 0.5W of power with no load, saving energy
• Low weight of 205g means it's easy to handle
• Chassis mounting style makes installation straightforward
• Fanless design for quiet operation
• Consumes less than 0.5W of power with no load, saving energy
• Low weight of 205g means it's easy to handle
• Chassis mounting style makes installation straightforward
Applications
• Automated industrial equipment
• Renewable energy systems
• Medical devices
• Renewable energy systems
• Medical devices
Can I use this power supply in harsh settings?
Yes, it has a broad operating temperature range of -25°C to +70°C to handle harsh conditions.
How big is this product?
With dimensions of 102 (L) x 64 (W) x 33mm (D), this device is compact and fits easily into tight spots.
Switch Mode - Traco TXM Series
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5V dc |
Output Current | 6A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 120 → 375 V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 101.6mm |
Width | 63.5mm |
Medical Approved | No |
Depth | 33mm |
Efficiency | 80% |
Series | TXM 035 |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 205g |