MEAN WELL Switching Power Supply, MSP-200-36 36V dc, 5.7A, 205 W, Input 85V ac to 370 V dc, 264V ac
- RS-stocknr.:
- 770-4021
- Artikelnummer Distrelec:
- 303-86-044
- Fabrikantnummer:
- MSP-200-36
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 304,91
(excl. BTW)
€ 368,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 304,91 |
| 5 - 9 | € 289,67 |
| 10 - 24 | € 274,42 |
| 25 - 49 | € 259,18 |
| 50 + | € 243,93 |
*prijsindicatie
- RS-stocknr.:
- 770-4021
- Artikelnummer Distrelec:
- 303-86-044
- Fabrikantnummer:
- MSP-200-36
- Fabrikant:
- MEAN WELL
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 36V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 205W | |
| SMPS Output Current | 5.7A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | AS/NZS62368.1, BSMI CNS143361, CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, TUV BS EN/EN 62368-1, UL 62368-1 | |
| Width | 38mm | |
| Weight | 770g | |
| Depth | 38mm | |
| Length | 199mm | |
| Maximum Input Voltage | 370, 264V dc | |
| Series | MSP-200 | |
| Efficiency | 89% | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Output Current | 5.7A | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 36V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 205W | ||
SMPS Output Current 5.7A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals AS/NZS62368.1, BSMI CNS143361, CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, TUV BS EN/EN 62368-1, UL 62368-1 | ||
Width 38mm | ||
Weight 770g | ||
Depth 38mm | ||
Length 199mm | ||
Maximum Input Voltage 370, 264V dc | ||
Series MSP-200 | ||
Efficiency 89% | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
Output Current 5.7A | ||
- Land van herkomst:
- TW
Mean Well MSP-200 Series 200W AC-DC Enclosed Switch Mode Medical Power Supply
Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies
Standards
Gerelateerde Links
- MEAN WELL Switching Power Supply 5.7A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 16.7A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 8.4A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 53A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 13A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 17A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 17.5A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 27A Input 85V ac to 370 V dc, 264V ac