TDK-Lambda, HWS100A-48 Switching Power Supply 48V dc, 100 W 370 V dc, 265V ac

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 88,59

(excl. BTW)

€ 107,19

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 23 augustus 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 88,59
5 - 9€ 85,94
10 - 24€ 83,27
25 - 49€ 80,62
50 +€ 77,96

*prijsindicatie

RS-stocknr.:
813-8976
Fabrikantnummer:
HWS100A-48
Fabrikant:
TDK-Lambda
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

48V dc

Number of Outputs

1

Mount Type

Chassis

Power

100W

SMPS Output Current

2.1A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Depth

160mm

Weight

450g

Standards/Approvals

UL 508, CE, EN 50178, SEMI-F47, EN 55011 / EN 55022, FCC VCC, HWS1500: Class A, IEC 61000-4-2, IEC/EN/UL/CSA 60950-1 and 62368-1

Length

82mm

Width

28mm

Maximum Input Voltage

370V dc, 265V dc

Series

HWS100A

Efficiency

89%

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Output Current

2.1A

15W to 1500W Single Output Industrial Power Supplies HWS-A Series


The TDK-Lambda HWS-A series of AC-DC power supplies, comprises five models rated from 15-150W. A significant upgrade of the established HWS series, which is still compatible with the new HWS-A series to enable easy upgrade. This switch mode power supply is up to 12% lighter compare to the previous series and features up to 91% efficiency and a very low power consumption at no load, contributing to a reduction in environmental impact. The HWS-A power supplies operate from a universal input of 85-265Vac, The 50, 100 and 150W models include active power factor correction, the operating temperature of the HWS-A models range from -10 to +50°C at full load and up to 70°C with appropriate derating. Typical industrial applications of these switch mode power supplies include equipment used for factory automation, process control, LED display and signage, test and measurement, broadcast and communications.

High efficiency up to 91%

Wide range AC input

Low cost

Easy system cooling

Supports global use

Limited Life time warranty

Note

Only the products with the suffix A at the end of the part number have a cover fitted, the others are open frame.

Approvals

UL/CSA/EN 60950-1 and UL508 (with cover)

Standards

EN55011/EN55022, FCC and VCCI curve B

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.