MEAN WELL Switching Power Supply, RSP-100-48 48V dc, 2.1A, 100.8 W, Input 85V ac to 370 V dc, 264V ac
- RS-stocknr.:
- 815-7463
- Artikelnummer Distrelec:
- 301-56-990
- Fabrikantnummer:
- RSP-100-48
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 48,73
(excl. BTW)
€ 58,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 11 stuk(s) vanaf 02 oktober 2026
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 48,73 |
| 5 - 9 | € 47,26 |
| 10 - 24 | € 45,80 |
| 25 - 49 | € 44,34 |
| 50 + | € 42,88 |
*prijsindicatie
- RS-stocknr.:
- 815-7463
- Artikelnummer Distrelec:
- 301-56-990
- Fabrikantnummer:
- RSP-100-48
- Fabrikant:
- MEAN WELL
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 100.8W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 2.1A | |
| Maximum Operating Temperature | 70°C | |
| Length | 179mm | |
| Standards/Approvals | CCCGB4943.1, BSMI CNS143361, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, AS/NZS62368.1, TUV BS EN/EN 62368-1, UL 62368-1 | |
| Weight | 520g | |
| Depth | 30mm | |
| Width | 30mm | |
| Efficiency | 88% | |
| Maximum Input Voltage | 370, 264V dc | |
| Series | RSP-100 | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 2.1A | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 100.8W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 2.1A | ||
Maximum Operating Temperature 70°C | ||
Length 179mm | ||
Standards/Approvals CCCGB4943.1, BSMI CNS143361, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, AS/NZS62368.1, TUV BS EN/EN 62368-1, UL 62368-1 | ||
Weight 520g | ||
Depth 30mm | ||
Width 30mm | ||
Efficiency 88% | ||
Maximum Input Voltage 370, 264V dc | ||
Series RSP-100 | ||
Minimum Input Voltage 85V ac | ||
Output Current 2.1A | ||
Hazardous Area Certification No | ||
Mean Well RSP-100 Series 100W AC-DC Enclosed Switch Mode Power Suuplies
Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies
Note
Approvals
Standards
Gerelateerde Links
- MEAN WELL Switching Power Supply 4.2A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 264V ac
- TDK-Lambda Switching Power Supply 2.1A Input 85V ac to 370 V dc, 265V ac
- MEAN WELL Switching Power Supply 2.1A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 2.1A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 90A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 15A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 12.5A Input 85V ac to 370 V dc, 264V ac