Cosel Switching Power Supply, TUNS100F12, 12V dc, 8.4A, 100.8W, 1 Output, 85 → 264V ac Input Voltage
- RS-stocknr.:
- 829-6391
- Fabrikantnummer:
- TUNS100F12
- Fabrikant:
- Cosel
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09-09-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 146,23
(excl. BTW)
€ 176,94
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 146,23 |
5 - 9 | € 141,84 |
10 - 24 | € 137,45 |
25 - 49 | € 133,07 |
50 + | € 128,68 |
- RS-stocknr.:
- 829-6391
- Fabrikantnummer:
- TUNS100F12
- Fabrikant:
- Cosel
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
TUNS Series
The TUNS series of Cosel Power Supplies are enclosed and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Features and Benefits
AC-DC converter with PFC which is suitable for conduction cooling
Universal input voltage: (AC 85 V to 264 V)
High density
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits
Universal input voltage: (AC 85 V to 264 V)
High density
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits
Standards
UL60950-1, C-UL, EN60950-1
Switch Mode - Cosel Closed Frame
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 8.4A |
Power Rating | 100.8W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 61mm |
Width | 12.7mm |
Depth | 58.4mm |
Efficiency | 85% |
Minimum Temperature | -40°C |
Weight | 120g |
Maximum Temperature | +100°C |