TRACOPOWER, TMPS 03-124 Switching Power Supply 24V dc, 3 W 264V
- RS-stocknr.:
- 830-3237
- Artikelnummer Distrelec:
- 300-08-611
- Fabrikantnummer:
- TMPS 03-124
- Fabrikant:
- TRACOPOWER
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 17,53
(excl. BTW)
€ 21,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 61 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 17,53 |
| 5 - 9 | € 17,00 |
| 10 - 24 | € 16,48 |
| 25 - 49 | € 15,77 |
| 50 + | € 15,06 |
*prijsindicatie
- RS-stocknr.:
- 830-3237
- Artikelnummer Distrelec:
- 300-08-611
- Fabrikantnummer:
- TMPS 03-124
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 3W | |
| Minimum Operating Temperature | -25°C | |
| SMPS Output Current | 125mA | |
| Maximum Operating Temperature | 70°C | |
| Length | 25.4mm | |
| Weight | 17.4g | |
| Standards/Approvals | CSA-C22.2, EN 60950-1, IEC 60335-1, IEC 60950-1, UL 60950-1 | |
| Width | 25.4mm | |
| Depth | 16.3mm | |
| Efficiency | 78% | |
| Maximum Input Voltage | 264V | |
| Series | TMPS 03 | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V | |
| Output Current | 125mA | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 3W | ||
Minimum Operating Temperature -25°C | ||
SMPS Output Current 125mA | ||
Maximum Operating Temperature 70°C | ||
Length 25.4mm | ||
Weight 17.4g | ||
Standards/Approvals CSA-C22.2, EN 60950-1, IEC 60335-1, IEC 60950-1, UL 60950-1 | ||
Width 25.4mm | ||
Depth 16.3mm | ||
Efficiency 78% | ||
Maximum Input Voltage 264V | ||
Series TMPS 03 | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V | ||
Output Current 125mA | ||
- Land van herkomst:
- TW
TRACOPOWER TMPS 03 Series Switching Power Supply, 125 mA Output Current, 3W Power Rating - TMPS 03-124
This switching power supply is crafted to provide consistent performance in diverse applications, especially where space is limited. It offers a 24V DC output with a power capacity of 3W, effectively converting AC to DC power for electronic devices. Its compact, encapsulated design ensures durability while adhering to industry standards for efficiency and safety.
Features & Benefits
• Compact design suitable for space-constrained installations
• Encapsulated casing for improved protection and durability
• High efficiency of 78% minimises energy waste
• Operates within a wide temperature range of -30°C to +70°C
• PCB mountable for easy integration into devices
• Low no-load input power enhances overall energy savings
Applications
• Suitable for automation systems requiring a stable power supply
• Ideal for electronic devices used in industrial settings
• Utilised in household appliances that comply with safety standards
• Appropriate for needing alignment with the ErP directive
What is the optimal input voltage range for operation?
The preferred input voltage range is from 85 to 264 VAC, allowing flexibility in various installations.
How long can this power supply operate continuously at maximum load?
It can continuously operate at maximum load while maintaining efficiency within the specified temperature range.
Is there a requirement for an external fuse in the system?
The need for an external fuse should be assessed based on the specific application's requirements.
Can it handle variations in output current without issues?
Yes, it is designed to manage load variations effectively while maintaining output stability.
What are the pin connections for installation?
The connections include AC (N), AC (L), and output terminals for positive and negative voltage.