SL POWER CONDOR Switching Power Supply, GLC65EG, 5 V dc, 12 V dc, 24 V dc, 60W, Triple Output, 90 → 264V ac
- RS-stocknr.:
- 848-1882
- Fabrikantnummer:
- GLC65EG
- Fabrikant:
- SL POWER CONDOR
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 218,36
(excl. BTW)
€ 264,22
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 218,36 |
5 - 9 | € 211,81 |
10 - 24 | € 205,26 |
25 - 49 | € 198,71 |
50 + | € 192,16 |
- RS-stocknr.:
- 848-1882
- Fabrikantnummer:
- GLC65EG
- Fabrikant:
- SL POWER CONDOR
Wetgeving en compliance
Productomschrijving
Switch Mode, Multiple Output, Commercial Power Supply, GLC65 Series
The SL Power Electronics GLC65 family is a series of multiple output, open-frame AC/DC power supplies. These switch mode power supplies come in a compact size of 3 x 5.0 x 1.20 inches, the GLC65 provides 65W with up to 90% efficiency. The GLC65 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLC65 series of switching power supplies are ideal for commercial applications.
65 Watt Wide Range Input
Compact 3.0 x 5.0 x 1.20 inches
High efficiency (up to 90%)
Meets harmonic requirements of IEC1000-3-2, Class A
Conducted EMI complies with FCC Class B and CISPR 22 Class B
Exempt from line harmonics standard EN61000-3-2
Multiple outputs
RoHS compliant
CE marked to LVD
Compact 3.0 x 5.0 x 1.20 inches
High efficiency (up to 90%)
Meets harmonic requirements of IEC1000-3-2, Class A
Conducted EMI complies with FCC Class B and CISPR 22 Class B
Exempt from line harmonics standard EN61000-3-2
Multiple outputs
RoHS compliant
CE marked to LVD
Standards
UL1950, CSA22.2 No. 950, IEC950 and EN60950
Approvals
UL, CSA, IEC, EN, CE
Switch Mode - SL Power
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5 V dc, 12 V dc, 24 V dc |
Power Rating | 60W |
Number of Outputs | 3 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Width | 5mm |
Series | GLC65 |
- RS-stocknr.:
- 848-1882
- Fabrikantnummer:
- GLC65EG
- Fabrikant:
- SL POWER CONDOR