Intersil, 5 Outputs Buck Converter, Surface, 5.5V Output Voltage, 3 A Output Current
- RS-stocknr.:
- 135-8006
- Fabrikantnummer:
- ISL85003AFRZ-T7A
- Fabrikant:
- Intersil
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 135-8006
- Fabrikantnummer:
- ISL85003AFRZ-T7A
- Fabrikant:
- Intersil
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
| Merk | Intersil | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 5.5V | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Efficiency | 95% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Pins | 10 | |
| Series | ISL85003A | |
| Line Regulation | 0.2 %/V | |
| Package Type | DFN | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 7V | |
| Minimum Input Voltage | 4.5V | |
| Alles selecteren | ||
|---|---|---|
Merk Intersil | ||
Product Type Buck Converter | ||
Output Voltage 1 5.5V | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Efficiency 95% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Pins 10 | ||
Series ISL85003A | ||
Line Regulation 0.2 %/V | ||
Package Type DFN | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 7V | ||
Minimum Input Voltage 4.5V | ||
- Land van herkomst:
- US
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Switching Voltage Regulators, Intersil
Gerelateerde Links
- Intersil Buck Converter 5.5V Output Voltage, 3 A Output Current
- Intersil Surface 3 A Output Current
- Intersil Buck Converter 34V Output Voltage, 500 mA Output Current
- Intersil Buck Converter 34V Output Voltage, 1 A Output Current
- Renesas Electronics ISL85003AFRZ-T7A Buck 50 mA, 5.5V 500 kHz 12-Pin
- Texas Instruments Buck Converter 6 A Output Current
- Texas Instruments Buck Converter 5.5V Output Voltage, 15 A Output Current
- Texas Instruments Buck Converter 5.5V Output Voltage, 75 mA Output Current