XP Power DC/DC Switching Regulator, 5V dc Output Voltage 36V dc, 500 mA Output Current
- RS-stocknr.:
- 212-4682
- Fabrikantnummer:
- VR05S05
- Fabrikant:
- XP Power
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 212-4682
- Fabrikantnummer:
- VR05S05
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Switching Regulator | |
| Output Current | 500mA | |
| Number of Outputs | 1 | |
| Efficiency | 95% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | VR05 | |
| Number of Pins | 3 | |
| Line Regulation | 60 mV | |
| Package Type | SIP-3 | |
| Depth | 7.55mm | |
| Weight | 1.8g | |
| Standards/Approvals | RoHS | |
| Length | 11.6mm | |
| Width | 10.16mm | |
| Maximum Input Voltage | 36V dc | |
| Load Regulation | 90 mV | |
| Minimum Input Voltage | 6.5V | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Switching Regulator | ||
Output Current 500mA | ||
Number of Outputs 1 | ||
Efficiency 95% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series VR05 | ||
Number of Pins 3 | ||
Line Regulation 60 mV | ||
Package Type SIP-3 | ||
Depth 7.55mm | ||
Weight 1.8g | ||
Standards/Approvals RoHS | ||
Length 11.6mm | ||
Width 10.16mm | ||
Maximum Input Voltage 36V dc | ||
Load Regulation 90 mV | ||
Minimum Input Voltage 6.5V | ||
- Land van herkomst:
- CN
The XP power VR05 provides a cost effective compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 3.3V and the VR05 consumes as little as 0.2mA when idle.
Low 0.1mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
Gerelateerde Links
- XP Power DC/DC Switching Regulator 500 mA Output Current
- XP Power Switching Regulator 5V dc Output Voltage 36V dc, 1 A Output Current
- XP Power DC/DC Switching Regulator 1 A Output Current
- XP Power 12V dc Output Voltage 36V, 500 mA Output Current
- XP Power Switching Regulator 2.5V dc Output Voltage 36V dc, 1 A Output Current
- XP Power Switching Regulator 6.5V dc Output Voltage 36V dc, 1 A Output Current
- XP Power Switching Regulator 15V dc Output Voltage 36V dc, 1 A Output Current
- XP Power Switching Regulator 1.5V dc Output Voltage 36V dc, 1 A Output Current