STMicroelectronics BLUENRG-232N Bluetooth Smart Bluetooth SoC 32-Pin QFN-32
- RS-stocknr.:
- 206-8615
- Fabrikantnummer:
- BLUENRG-232N
- Fabrikant:
- STMicroelectronics
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 206-8615
- Fabrikantnummer:
- BLUENRG-232N
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Technology | Bluetooth Smart | |
| Product Type | Bluetooth SoC | |
| Pin Count | 32 | |
| Package Type | QFN-32 | |
| Automotive Standard | No | |
| Clock Frequency | 8 MHz | |
| Data RAM Size | 24 kB | |
| Data RAM Type | RAM | |
| Height | 830 μm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.7 V | |
| Mount Type | Surface | |
| Number of I/Os | 15 | |
| Processing Unit | Microcontroller | |
| Program Memory Size | 256 kB | |
| Program Memory Type | FLASH | |
| Series | BlueNRG | |
| Standards/Approvals | No | |
| Width | 5 mm | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Technology Bluetooth Smart | ||
Product Type Bluetooth SoC | ||
Pin Count 32 | ||
Package Type QFN-32 | ||
Automotive Standard No | ||
Clock Frequency 8 MHz | ||
Data RAM Size 24 kB | ||
Data RAM Type RAM | ||
Height 830 μm | ||
Length 5 mm | ||
Maximum Operating Temperature 105 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.7 V | ||
Mount Type Surface | ||
Number of I/Os 15 | ||
Processing Unit Microcontroller | ||
Program Memory Size 256 kB | ||
Program Memory Type FLASH | ||
Series BlueNRG | ||
Standards/Approvals No | ||
Width 5 mm | ||
The STMicroelectronics BlueNRG-2N is an ultra low power (ULP) network coprocessor solution for Bluetooth® low energy applications. It embeds the STMicroelectronicss state-of-the-art RF radio IPs combining unparalleled performance with extremely long battery lifetime.
Low-power radio performance
Sleep current consumption down to 900 nA
TX current consumption 6.8 mA (@ -2 dBm, 3.0 V)
RX current consumption 6.2 mA (@ sensitivity level, 3.0 V)
Up to +8 dBm programmable output power level (@ antenna connector)
Gerelateerde Links
- STMicroelectronics Bluetooth Smart Bluetooth SoC 32-Pin QFN-32
- STMicroelectronics BLUENRG-232 Bluetooth Bluetooth SoC 32-Pin QFN-32
- STMicroelectronics BLUENRG-355MC Bluetooth Smart System On Chip SOC 48-Pin QFN
- STMicroelectronics Bluetooth Bluetooth SoC 32-Pin QFN-32
- STMicroelectronics BLUENRG-132 ARM Cortex Bluetooth SoC 32-Pin QFN
- STMicroelectronics BLUENRG-234N Bluetooth Smart Bluetooth SoC 34-Pin WLCSP
- STMicroelectronics BLUENRG-345AT 32 Bit ARM Cortex M0 Bluetooth SoC 48-Pin QFN
- STMicroelectronics Bluetooth Smart Bluetooth SoC 34-Pin WLCSP