SKF TKRT 10-ADAPT Tachometer Adapter Tachometer Contact Adapter, For Use With Tachometers

Subtotaal (1 eenheid)*

€ 124,77

(excl. BTW)

€ 150,97

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 3 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 124,77

*prijsindicatie

RS-stocknr.:
308-945
Fabrikantnummer:
TKRT 10-ADAPT
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Accessory Type

Tachometer Contact Adapter

Product Type

Tachometer Adapter

For Use With

Tachometers

Standards/Approvals

RoHS

Vrijgesteld

Land van herkomst:
CN

SKF Tachometer adaptor, Tachometer Contact adaptor - TKRT 10-ADAPT


This tachometer adaptor provides a contact-based Interface for use with tachometers, enabling measurement of rotational speed in field and workshop environments. It functions as an accessory that links directly to handheld and bench tachometers to capture RPM readings through physical contact with rotating shafts or components. The product meets RoHS restrictions for restricted substances and is intended as a replaceable contact element within inspection and diagnostic workflows.

Features & Benefits


• Contact Interface for direct shaft speed measurement
• Compatible with a variety of handheld tachometers for versatility
• Designed as a replaceable accessory for on-site maintenance
• Compact form for straightforward attachment and storage

**Applications**


• Suitable for speed checks on motors in automation systems
• Ideal for rotational diagnostics in electrical maintenance
• Used with handheld tachometers for mechanical fault-finding
• Can be used for routine inspections in automotive workshops
• Used for verification of drive components during installation

Can it be used with different brands of tachometer instruments?


The adaptor is intended as a universal contact accessory for tachometers, permitting connection to compatible handheld and benchtop instruments that accept contact-type inputs.

Is this accessory intended for permanent installation?


It is designed as a replacement or supplementary contact accessory for measurement tasks rather than for permanent fixed installation.

Which industries will find this accessory suitable for routine use?


It is appropriate for sectors performing rotational speed measurements, including automation, electronics, electrical maintenance and mechanical workshops.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.