Extech Tachometer Best Accuracy ±0.04 % - LCD 99999rpm
- RS-stocknr.:
- 100-044
- Artikelnummer Distrelec:
- 302-78-442
- Fabrikantnummer:
- RPM250W
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 104,00
(excl. BTW)
€ 125,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 20 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 104,00 |
*prijsindicatie
- RS-stocknr.:
- 100-044
- Artikelnummer Distrelec:
- 302-78-442
- Fabrikantnummer:
- RPM250W
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Product Type | Tachometer | |
| Accuracy | ±0.04 % | |
| Battery Type | AAA | |
| Maximum Speed | 99999rpm | |
| Display Type | LCD | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 81.6g | |
| Hazardous Area Certification | No | |
| Width | 2.1in | |
| Standards/Approvals | RoHS, CE | |
| Height | 1.1in | |
| Length | 4.7in | |
| Minimum Speed | 10rpm | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Product Type Tachometer | ||
Accuracy ±0.04 % | ||
Battery Type AAA | ||
Maximum Speed 99999rpm | ||
Display Type LCD | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 81.6g | ||
Hazardous Area Certification No | ||
Width 2.1in | ||
Standards/Approvals RoHS, CE | ||
Height 1.1in | ||
Length 4.7in | ||
Minimum Speed 10rpm | ||
- Land van herkomst:
- CN
The FLIR Laser Tachometer with Connectivity to ExView App is a compact and efficient tool for maintenance professionals. It allows users to easily view and share RPM data of rotating equipment from a mobile device. With features like laser guidance, data hold, and Bluetooth connectivity, this tachometer provides valuable insights into equipment health.
Laser guided for non-contact RPM measurements
View data on large LCD display or mobile devices via ExView app
High/low audible alarms for real-time monitoring
Export data in .csv format for analysis
Counter function counts up to 99,999 revolutions
Create and send PDF reports with measurement photos
Auto Power Off feature for battery saving
Tripod mount for easy positioning during measurements
Gerelateerde Links
- Extech Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
- Extech Tachometer Best Accuracy 0.05 % - LCD 99999rpm
- Extech Tachometer Best Accuracy 0.05 % - LCD Backlight 99999rpm
- Compact Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
- RS PRO Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
- RS PRO Tachometer Best Accuracy ±0.02 % - LCD 99999rpm
- Testo Tachometer Best Accuracy ±0.02 % - LCD 99999rpm
- SKF Tachometer Best Accuracy ±0.05 % - LCD 99999rpm