TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole

Subtotaal (1 rol van 450 eenheden)*

€ 1.761,67

(excl. BTW)

€ 2.131,62

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 +€ 1.761,67€ 3,915

*prijsindicatie

RS-stocknr.:
467-136
Artikelnummer Distrelec:
304-61-258
Fabrikantnummer:
2-2213819-5
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

(On)-Off

Actuator Colour

Brown

Mount Type

Through Hole

Actuator Orientation

Vertical

Actuator Style

Rectangular

Minimum Operating Temperature

-25°C

Switch Configuration

(On)-Off

Maximum Operating Temperature

70°C

Switch Contact Current

50mA

Series

Alcoswitch FSMIJ

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Operating Force

160g

Land van herkomst:
CN
The TE Connectivity Innovative tactile switch designed for versatile applications, embodying exceptional craftsmanship with a rectangular actuator and a robust build. This switch offers reliable operation with an Off (On) mechanism, ensuring seamless interaction in various electronic devices. Constructed with brass contact base material and silver plating, it enhances conductivity while promising durability. The tactile feedback is finely tuned, allowing users to feel the activation distinctly. With an operating temperature range of -25 to 70 °C, it is suitable for challenging environments, ensuring consistent performance. Ideal for manufacturers seeking a reliable switching solution, this product demonstrates TE Connectivity's commitment to quality and user satisfaction, making it a staple in the realm of tactile switches.

Robust rectangular actuator provides a tactile response

Designed for a wide operating temperature range

Features a unique single pole-single throw configuration

Meets multiple compliance standards for safety assurances

Offers a compact surface mount termination method

Compatible with a range of other components for versatile applications

Optimised for reflow soldering processes to enhance assembly efficiency

Supports a variety of voltage applications ensuring broad usability

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.