TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole
- RS-stocknr.:
- 501-964
- Artikelnummer Distrelec:
- 304-61-316
- Fabrikantnummer:
- 2213818-8
- Fabrikant:
- TE Connectivity
Subtotaal (75 eenheden, in een pakket van 75)*
€ 334,50
(excl. BTW)
€ 404,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 334,50 | € 4,46 |
*prijsindicatie
- RS-stocknr.:
- 501-964
- Artikelnummer Distrelec:
- 304-61-316
- Fabrikantnummer:
- 2213818-8
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | On-Off | |
| Actuator Colour | Brown | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Rectangular | |
| Actuator Orientation | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Series | Alcoswitch FSMIJ | |
| Operating Force | 100g | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation On-Off | ||
Actuator Colour Brown | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Rectangular | ||
Actuator Orientation Vertical | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Switch Contact Current 50mA | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Series Alcoswitch FSMIJ | ||
Operating Force 100g | ||
- Land van herkomst:
- CN
The TE Connectivity 50 mA tactile switch is designed to offer reliability and efficiency in modern electronic applications. The rectangular actuator type ensures easy actuation while maintaining a compact footprint, making it ideal for space-constrained environments. With brass as the contact base material and silver plating for superior conductivity, this switch promises not only durability but also an effective performance over its lifespan. The switch operates on an Off (On) function, facilitating a user-friendly experience. Constructed to withstand temperatures ranging from -25 to 70 °C, it is well-suited for a variety of operational conditions. The devices vertical orientation and single pole-single throw configuration add to its versatility in both consumer and industrial applications.
Robust switch construction delivers long-lasting performance
Versatile operating temperature range caters to diverse environments
Space-efficient design enhances integration in compact assemblies
Reliable silver contact plating guarantees excellent conductivity
User-friendly actuator style simplifies usage in various applications
Single pole-single throw configuration allows straightforward switching
Compliant with multiple industry regulations, ensuring broad applicability
Gerelateerde Links
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Black Tactile Switch Rectangular Through Hole
- TE Connectivity Blue Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface