TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Surface
- RS-stocknr.:
- 504-174
- Artikelnummer Distrelec:
- 304-52-884
- Fabrikantnummer:
- 3-2213818-9
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 225 eenheden)*
€ 384,68
(excl. BTW)
€ 465,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 384,68 | € 1,71 |
*prijsindicatie
- RS-stocknr.:
- 504-174
- Artikelnummer Distrelec:
- 304-52-884
- Fabrikantnummer:
- 3-2213818-9
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder Terminal | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Brown | |
| Mount Type | Surface | |
| Actuator Style | Rectangular | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Series | Alcoswitch FSMIJ | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Operating Force | 260g | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder Terminal | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Mount Type Surface | ||
Actuator Style Rectangular | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Series Alcoswitch FSMIJ | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Operating Force 260g | ||
- Land van herkomst:
- CN
The TE Connectivity Tactile switch is engineered to provide reliable performance in a compact design, making it an ideal choice for a range of applications. This switch features a rectangular actuator that offers a distinct tactile feedback, ensuring user satisfaction during operation. Constructed with a brass base and silver contact plating, it demonstrates both durability and excellent conductivity. Designed to operate within a temperature range of -25 to 70 °C, the FSMIJ63AR04 excels in various environmental conditions. Its through-hole termination method facilitates seamless integration into PCB designs, optimizing for versatility in electronic assemblies. With a commitment to compliance, this switch aligns with EU RoHS directives, ensuring adherence to modern sustainability standards. The FSMIJ series is renowned for its quality, making it a trusted selection for engineers and hobbyists alike.
Compact design ideal for space-constrained applications
Distinct tactile feedback enhances user interaction
Robust construction ensures longevity and resilience
Compatible with a wide range of PCB designs
Gerelateerde Links
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Black Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Blue Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- Draw Wires & Fish Tapes | Wire Fish Tape