Omron IP00 Black Tactile Switch Cap, 6.3 mm, SPST 50mA 24 V dc, Surface
- RS-stocknr.:
- 205-1874
- Fabrikantnummer:
- B3FS-1050P
- Fabrikant:
- Omron
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 205-1874
- Fabrikantnummer:
- B3FS-1050P
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Pin | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 6mm | |
| Actuator Length | 6.3mm | |
| Width | 6mm | |
| Illuminated | No | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Cap | |
| Mount Type | Surface | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP00 | |
| Series | B3FS 1000 | |
| Standards/Approvals | RoHS | |
| Operating Force | 0.98N | |
| Height | 7.3mm | |
| Mechanical Life | 100000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Pin | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 6mm | ||
Actuator Length 6.3mm | ||
Width 6mm | ||
Illuminated No | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Cap | ||
Mount Type Surface | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP00 | ||
Series B3FS 1000 | ||
Standards/Approvals RoHS | ||
Operating Force 0.98N | ||
Height 7.3mm | ||
Mechanical Life 100000Operations | ||
- Land van herkomst:
- CN
The Omron Electronic components tactile switch with surface mounting style. It is a side operated models. It has gold plated contacts and radial tape. It has B32 series key tops mount to models with projected plungers.
35% to 85% operating humidity
100mO maximum contact resistance
IEC IP00 degree of protection
-25°C to +70°C ambient operating temperature
Gerelateerde Links
- Omron IP00 Black Tactile Switch Cap SPST 50mA 24 V dc, Surface
- Omron IP00 SPST 50mA 24 V, PCB
- Omron Black Tactile Switch Cap SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Tactile Switch Tactile SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Tactile Switch Tactile SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Black Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- Aratas IP00 White Tactile Switch Cap PCB