Aratas IP67 White Tactile Switch Plunger, 0.9 mm, SPST 50mA 24 V dc, Through Hole
- RS-stocknr.:
- 233-4112
- Fabrikantnummer:
- B3W-1000
- Fabrikant:
- Aratas
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 1500 eenheden)*
€ 574,50
(excl. BTW)
€ 694,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1.500 stuk(s) vanaf 05 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1500 - 1500 | € 0,383 | € 574,50 |
| 3000 + | € 0,372 | € 558,00 |
*prijsindicatie
- RS-stocknr.:
- 233-4112
- Fabrikantnummer:
- B3W-1000
- Fabrikant:
- Aratas
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
| Merk | Aratas | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Terminal | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 6mm | |
| Actuator Length | 0.9mm | |
| Width | 6mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Plunger | |
| Mount Type | Through Hole | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Series | B3W-1000 | |
| Operating Force | 1.57N | |
| Height | 4.3mm | |
| Mechanical Life | 1000000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk Aratas | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Terminal | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 6mm | ||
Actuator Length 0.9mm | ||
Width 6mm | ||
Illuminated No | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Actuator Style Plunger | ||
Mount Type Through Hole | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Series B3W-1000 | ||
Operating Force 1.57N | ||
Height 4.3mm | ||
Mechanical Life 1000000Operations | ||
- Land van herkomst:
- JP
The Omron B3W series through hole mounted tactile switch has silver plated contact material. Due to sealed construction it provides high reliability in locations exposed to dust or water.
Ambient operating temperature from -25°C to +70°C
Degree of protection IP67
RoHS compliant
Gerelateerde Links
- Aratas IP67 Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP67 White Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas Grey Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP67 White Tactile Switch Plunger SPST 50mA 24 V dc
- Aratas Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP67 White Tactile Switch Plunger SPST 50mA 24 V dc
- Aratas IP00 Black Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole