Panasonic IP67 Black Tactile Switch Push Plate, 0.85 mm, SPST 20mA 15 V dc, Surface
- RS-stocknr.:
- 238-3709
- Fabrikantnummer:
- EVPAWBD40
- Fabrikant:
- Panasonic
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk (geleverd op een rol)
€ 34,60
(excl. BTW)
€ 41,87
(incl. BTW)
- RS-stocknr.:
- 238-3709
- Fabrikantnummer:
- EVPAWBD40
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Straight | |
| Switch Operation | Push-On | |
| Actuator Colour | Black | |
| Actuator Length | 0.85mm | |
| Mount Type | Surface | |
| Contact DC Voltage | 15V dc | |
| Actuator Style | Push Plate | |
| Actuator Orientation | Straight | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 20mA | |
| IP Rating | IP67 | |
| Series | EVPAW | |
| Standards/Approvals | No | |
| Operating Force | 1.6N | |
| Height | 0.6mm | |
| Mechanical Life | 500000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Straight | ||
Switch Operation Push-On | ||
Actuator Colour Black | ||
Actuator Length 0.85mm | ||
Mount Type Surface | ||
Contact DC Voltage 15V dc | ||
Actuator Style Push Plate | ||
Actuator Orientation Straight | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 20mA | ||
IP Rating IP67 | ||
Series EVPAW | ||
Standards/Approvals No | ||
Operating Force 1.6N | ||
Height 0.6mm | ||
Mechanical Life 500000Cycles | ||
Vrijgesteld
The Panasonic 3.0 mm x 2.0 mm SMD tactile switch has high operability equipped with an actuator. The operation switches for portable electronic equipment's ( Mobile phone, Portable audio ).
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Mechanical operating force 1.6 N, 2.4 N, 3.3 N
Operating temperature between -40℃ to +85℃
Gerelateerde Links
- Panasonic IP67 Black Tactile Switch Push Plate SPST 20mA 15 V dc, Surface
- Panasonic IP67 Black Tactile Switch Push Plate SPST 20mA, Surface
- Panasonic White Tactile Switch Push Plate Surface
- Panasonic Tactile Switch Push Plate SPST 20mA 15 V dc
- Panasonic IP67 Natural Tactile Switch Push Plate Surface
- Panasonic IP67 Black Tactile Switch Push Plate Surface
- Panasonic Tactile Switch Push Plate SPST 20mA 15 V dc, Surface
- Panasonic Black Tactile Switch Side SPST 10 μA Edge