C & K IP60 Silver Tactile Switch Standard, 4.7 mm, SPST 50mA 32 V dc, Surface
- RS-stocknr.:
- 257-0641
- Fabrikantnummer:
- KSA0M211LFTR
- Fabrikant:
- C & K
Subtotaal (1 verpakking van 5 eenheden)*
€ 3,15
(excl. BTW)
€ 3,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 785 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 0,63 | € 3,15 |
*prijsindicatie
- RS-stocknr.:
- 257-0641
- Fabrikantnummer:
- KSA0M211LFTR
- Fabrikant:
- C & K
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
| Merk | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Off, Momentary | |
| Actuator Colour | Silver | |
| Actuator Length | 4.7mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Actuator Style | Standard | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 32V dc | |
| Actuator Orientation | Top | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST NC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | KS-A | |
| IP Rating | IP60 | |
| Operating Force | 1.3N | |
| Mechanical Life | 100000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Off, Momentary | ||
Actuator Colour Silver | ||
Actuator Length 4.7mm | ||
Illuminated No | ||
Mount Type Surface | ||
Actuator Style Standard | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 32V dc | ||
Actuator Orientation Top | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST NC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series KS-A | ||
IP Rating IP60 | ||
Operating Force 1.3N | ||
Mechanical Life 100000Cycles | ||
- Land van herkomst:
- FR
The C & K tactile switch has standard actuator type, 50 mA current rating and 32 VDC voltage rating, SPST-NO contact configuration with through-hole mounting type.
Cambered terminals to ensure self retention
Designed for automatic or manual insertion
Gerelateerde Links
- C & K IP60 Silver Tactile Switch Standard SPST 50mA 32 V dc, Surface
- C & K IP60 Silver Tactile Switch Standard SPST 50mA 32 V dc, Through Hole
- C & K IP60 Tactile Switch Top SPST 50mA 32 V dc, Through Hole
- C & K IP60 Silver Tactile Switch Surface Mount
- C & K IP60 Black Tactile Switch SPST-NO 50mA, Through Hole
- C & K IP60 Silver Tactile Switch Standard SPST 20mA 15 V dc, Surface
- C & K IP60 Black Tactile Switch SPST 50mA 32 V dc, Through Hole
- C & K IP60 Tactile Switch Top SPST 50mA 32 V dc, Through Hole