TE Connectivity Black Tactile Switch Cap, 2.1 mm, SPST 50mA, Surface
- RS-stocknr.:
- 268-2489
- Fabrikantnummer:
- 2425578-1
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 5 eenheden)*
€ 3,03
(excl. BTW)
€ 3,67
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5 - 45 | € 0,606 | € 3,03 |
| 50 - 245 | € 0,58 | € 2,90 |
| 250 - 995 | € 0,554 | € 2,77 |
| 1000 - 1995 | € 0,518 | € 2,59 |
| 2000 + | € 0,50 | € 2,50 |
*prijsindicatie
- RS-stocknr.:
- 268-2489
- Fabrikantnummer:
- 2425578-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Lug | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 5mm | |
| Actuator Length | 2.1mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Actuator Style | Cap | |
| Minimum Operating Temperature | -30°C | |
| Actuator Orientation | Vertical | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Operating Force | 160g | |
| Mechanical Life | 600000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder Lug | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 5mm | ||
Actuator Length 2.1mm | ||
Illuminated No | ||
Mount Type Surface | ||
Actuator Style Cap | ||
Minimum Operating Temperature -30°C | ||
Actuator Orientation Vertical | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Operating Force 160g | ||
Mechanical Life 600000Cycles | ||
- Land van herkomst:
- KR
The TE Connectivity Tactile switches are used every day but hardly ever seen. Hidden under the keys of a computer keyboard. The tactile switch is small and thin but features high reliability to ensure it will operate for years or even decades. Tactile switches are small electromechanical devices that are designed to be mounted onto a printed circuit board.
600K operating life cycles
More options to fit unique applications
Multi position and ultra miniature profiles
Offering new sizes and styles to the ALCOSWITCH portfolio
Gerelateerde Links
- TE Connectivity Black Tactile Switch Cap SPST 50mA, Surface
- TE Connectivity Red Tactile Switch Cap SPST 50mA, Through Hole
- MEC IP67 Tactile Switch Cap Surface
- MEC IP67 Tactile Switch Cap Through Hole
- TE Connectivity Black Tactile Switch Top Surface
- TE Connectivity Black Tactile Switch Round Surface
- Spring Clamps
- Crimp Tool Positioners, Turrets & Locators