APEM Red Tactile Switch Tactile, 9.5 mm, SPST 50mA, 250 V ac 12 V dc, Surface
- RS-stocknr.:
- 270-7800
- Artikelnummer Distrelec:
- 304-41-398
- Fabrikantnummer:
- PHAP5-30RA2D2S2N4
- Fabrikant:
- APEM
Subtotaal (1 rol van 380 eenheden)*
€ 129,96
(excl. BTW)
€ 157,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 380 + | € 0,342 | € 129,96 |
*prijsindicatie
- RS-stocknr.:
- 270-7800
- Artikelnummer Distrelec:
- 304-41-398
- Fabrikantnummer:
- PHAP5-30RA2D2S2N4
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Actuator Length | 9.5mm | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Surface | |
| Actuator Style | Tactile | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 12V dc | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | PHAP5-30 | |
| Height | 9.5mm | |
| Operating Force | 260g | |
| Mechanical Life | 200000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Actuator Length 9.5mm | ||
Minimum Operating Temperature -25°C | ||
Mount Type Surface | ||
Actuator Style Tactile | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 12V dc | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series PHAP5-30 | ||
Height 9.5mm | ||
Operating Force 260g | ||
Mechanical Life 200000Cycles | ||
The APEM PHAP5-30 tact switches are 3.6 x 6 mm standard package having normally open (NO) contacts. These switches are either right angle or vertical PCB mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.
Compact size
Square or round caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
Gerelateerde Links
- APEM Red Tactile Switch Tactile SPST 50mA Surface
- APEM Red Tactile Switch Tactile SPST 50mA Through Hole
- APEM Red Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Red Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
- APEM Red Tactile Switch Tactile SPST 50mA Surface
- APEM Red Tactile Switch Tactile SPST 50mA Surface
- APEM Brown Tactile Switch Tactile SPST 50mA Surface
- APEM Brown Tactile Switch Tactile SPST 50mA Surface