APEM Brown Tactile Switch Tactile, 8.5 mm, SPST 50mA 12 V dc, Surface
- RS-stocknr.:
- 270-7871
- Artikelnummer Distrelec:
- 304-41-451
- Fabrikantnummer:
- PHAP5-50VA2Q3S2N3
- Fabrikant:
- APEM
Subtotaal (1 tube van 40 eenheden)*
€ 11,44
(excl. BTW)
€ 13,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 40 + | € 0,286 | € 11,44 |
*prijsindicatie
- RS-stocknr.:
- 270-7871
- Artikelnummer Distrelec:
- 304-41-451
- Fabrikantnummer:
- PHAP5-50VA2Q3S2N3
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Brown | |
| Actuator Length | 8.5mm | |
| Mount Type | Surface | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Tactile | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Series | PHAP5 | |
| Standards/Approvals | RoHS | |
| Operating Force | 260g | |
| Height | 8.5mm | |
| Mechanical Life | 100000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Brown | ||
Actuator Length 8.5mm | ||
Mount Type Surface | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Tactile | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Series PHAP5 | ||
Standards/Approvals RoHS | ||
Operating Force 260g | ||
Height 8.5mm | ||
Mechanical Life 100000Cycles | ||
- Land van herkomst:
- TW
The APEM PHAP5-50 tact switches are 12 x 12 mm standard package having normally open (NO) contacts. These switches are either surface or through hole mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.
Round and square caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
Gerelateerde Links
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
- APEM Brown Tactile Switch Tactile SPST 50mA Surface
- APEM Brown Tactile Switch Tactile SPST 50mA Through Hole
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface