RAFI Transparent Tactile Switch Momentary, 15 mm, 1 NO 0.1A, PCB
- RS-stocknr.:
- 271-9152
- Artikelnummer Distrelec:
- 135-67-086
- Fabrikantnummer:
- 3.14.100.001/0000
- Fabrikant:
- RAFI
Subtotaal (1 eenheid)*
€ 2,21
(excl. BTW)
€ 2,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.316 stuk(s) klaar voor verzending
- Plus verzending 256 stuk(s) vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,21 |
*prijsindicatie
- RS-stocknr.:
- 271-9152
- Artikelnummer Distrelec:
- 135-67-086
- Fabrikantnummer:
- 3.14.100.001/0000
- Fabrikant:
- RAFI
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
| Merk | RAFI | |
| Product Type | Tactile Switch | |
| Contact Configuration | 1 NO | |
| Terminal Type | Through Hole | |
| Switch Operation | NO | |
| Actuator Colour | Transparent | |
| Actuator Length | 15mm | |
| Length | 15mm | |
| Illuminated | No | |
| Actuator Style | Momentary | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN EN 60068-2-20 | |
| Series | RF 15 | |
| Height | 9.7mm | |
| Operating Force | 100N | |
| Mechanical Life | 10000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk RAFI | ||
Product Type Tactile Switch | ||
Contact Configuration 1 NO | ||
Terminal Type Through Hole | ||
Switch Operation NO | ||
Actuator Colour Transparent | ||
Actuator Length 15mm | ||
Length 15mm | ||
Illuminated No | ||
Actuator Style Momentary | ||
Mount Type PCB | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN EN 60068-2-20 | ||
Series RF 15 | ||
Height 9.7mm | ||
Operating Force 100N | ||
Mechanical Life 10000000Cycles | ||
Vrijgesteld
- Land van herkomst:
- DE
The RAFI RF 15 gold tactile switches has reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps.
Operating temperature -25 degree Celsius to 70 degree Celsius
Non illuminated
Gerelateerde Links
- RAFI Transparent Tactile Switch Momentary Through Hole
- RAFI Yellow Tactile Switch Momentary 1 NO 0.1A, PCB
- RAFI Red Tactile Switch Momentary 1 NO 0.1A, PCB
- RAFI Green Tactile Switch Momentary 1 NO 0.1A, PCB
- RAFI Orange Tactile Switch Momentary Surface
- RAFI Blue Tactile Switch Momentary Surface
- RAFI Transparent Tactile Switch Momentary 1 NO 0.25A, PCB
- RAFI Blue Tactile Switch Momentary Through Hole