- RS-stocknr.:
- 607-7179
- Fabrikantnummer:
- 1241.1601.11
- Fabrikant:
- Schurter
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28-08-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 2,39
(excl. BTW)
€ 2,89
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 2,39 |
10 - 24 | € 2,26 |
25 + | € 2,12 |
- RS-stocknr.:
- 607-7179
- Fabrikantnummer:
- 1241.1601.11
- Fabrikant:
- Schurter
Wetgeving en compliance
Productomschrijving
Schurter SMT Tact Switches - SMS Series
Surface mount tact switches perfect for automatic mounting and suitable for SMT IR-Reflow soldering. These tact switches are available in a choice of IP40 or IP67 protection, the IP67 versions have the benefit of being able to be exposed to soldering and cleaning processes. Further options include Gullwing and J terminal versions. The J terminal types of tact switch can be lined up with a spacing of 12.7mm in one direction and >13.5mm in the other. The Gullwing terminal types can be arranged with a spacing of 12.7mm in one direction and 17.5mm in the other direction.
Schurter SMS series of tact switches have a miniature push button with a tactile response and an actuation force of 1.8 ±0.4N for IP40 versions and 2.2 ±0.4N for IP67 versions.
Schurter SMS series of tact switches have a miniature push button with a tactile response and an actuation force of 1.8 ±0.4N for IP40 versions and 2.2 ±0.4N for IP67 versions.
Momentary switching action
Maximum switching voltage: 30Vac, 42Vdc
Maximum switching current: 50mA
Rated breaking capacity: 0.12W
Contact material: Gold
Life: >1 x 106 cycles
Operating temperature: -40 to + 85°C
Maximum switching voltage: 30Vac, 42Vdc
Maximum switching current: 50mA
Rated breaking capacity: 0.12W
Contact material: Gold
Life: >1 x 106 cycles
Operating temperature: -40 to + 85°C
Tactile
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Terminal Type | J Lead |
Actuator Length | 1.3mm |
Length | 11.4mm |
Width | 11.4mm |
Dimensions | 11.40 x 11.40 x 4.70mm |
Illuminated | No |
Contact Current Rating | 50 mA @ 42 V dc |
IP Rating | IP40 |
Operating Force | 1.8 N |
Height | 4.7mm |
Maximum Operating Temperature | +85°C |
Mechanical Life | 1000000Cycles |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 607-7179
- Fabrikantnummer:
- 1241.1601.11
- Fabrikant:
- Schurter