IP67 Blue Tact Switch Kit, SPST 50 mA @ 24 V dc
- RS-stocknr.:
- 693-1317
- Fabrikantnummer:
- ILLUMEC 11
- Fabrikant:
- APEM
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 693-1317
- Fabrikantnummer:
- ILLUMEC 11
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Illuminated | Yes | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| IP Rating | IP67 | |
| Operating Force | 100 N | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 10000000Operations | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Illuminated Yes | ||
Contact Current Rating 50 mA @ 24 V dc | ||
IP Rating IP67 | ||
Operating Force 100 N | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 10000000Operations | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
- Land van herkomst:
- DK
Contents
4 x 1ZB16LM136, 4 x 4ASH901, 1 x 1ZC16LM118, 1 x 4FSH901
Gerelateerde Links
- IP67 White Tact Switch Kit, SPST 50 mA @ 24 V dc
- APEM IP67 Blue Tact Switch Kit Through Hole
- APEM IP67 Red Tact Switch Kit Surface
- APEM IP67 White Tact Switch Kit Through Hole
- Alps Alpine Tact Switch, SPST 50 mA @ 12 V ac
- C & K IP40 Black Tact Switch, SPST 100 mA @ 30 V dc
- APEM IP67 Red Switch, SPST
- APEM IP67 Yellow Switch, SPST