MEC IP67 White Tactile Switch Cap, 12.5 mm, SPST 50mA 24 V dc, Through Hole
- RS-stocknr.:
- 765-1595
- Fabrikantnummer:
- 5GTH93561
- Fabrikant:
- MEC
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 9,47
(excl. BTW)
€ 11,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 317 stuk(s) vanaf 16 november 2026
- Plus verzending 136 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 9,47 |
| 5 - 24 | € 9,36 |
| 25 - 49 | € 7,49 |
| 50 - 99 | € 7,09 |
| 100 + | € 6,66 |
*prijsindicatie
- RS-stocknr.:
- 765-1595
- Fabrikantnummer:
- 5GTH93561
- Fabrikant:
- MEC
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
| Merk | MEC | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Tab | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Actuator Length | 12.5mm | |
| Length | 10.1mm | |
| Width | 10.1mm | |
| Illuminated | Yes | |
| Actuator Style | Cap | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 160°C | |
| Switch Contact Current | 50mA | |
| Series | 5 g | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Height | 6.4mm | |
| Operating Force | 3.5N | |
| Mechanical Life | 10000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk MEC | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder Tab | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Actuator Length 12.5mm | ||
Length 10.1mm | ||
Width 10.1mm | ||
Illuminated Yes | ||
Actuator Style Cap | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 160°C | ||
Switch Contact Current 50mA | ||
Series 5 g | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Height 6.4mm | ||
Operating Force 3.5N | ||
Mechanical Life 10000000Cycles | ||
- Land van herkomst:
- DK
MEC Multimec® 5G Series Switches
The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.
3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed
Gerelateerde Links
- MEC IP67 Tactile Switch Cap Through Hole
- MEC IP67 Tactile Switch Cap SPST 50mA 24 V dc, Through Hole
- MEC IP67 Blue Tactile Switch Cap SPST 50mA 24 V dc, Through Hole
- MEC IP67 Red Tactile Switch Cap SPST 50mA 24 V dc, Through Hole
- MEC IP67 Green Tactile Switch Cap SPST 50mA 24 V dc, Through Hole
- MEC IP67 Yellow Tactile Switch Cap SPST 50mA 24 V dc, Through Hole
- MEC IP67 White Tactile Switch Cap Surface
- MEC IP67 Black SPST 50mA, Through Hole