C & K IP67 Black Tactile Switch Tactile, 3.2 mm, SPST 50mA 24 V dc, Surface
- RS-stocknr.:
- 894-9111
- Fabrikantnummer:
- KSC641J LFS
- Fabrikant:
- C & K
Subtotaal (1 zak van 10 eenheden)*
€ 5,18
(excl. BTW)
€ 6,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 740 stuk(s) vanaf 20 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 + | € 0,518 | € 5,18 |
*prijsindicatie
- RS-stocknr.:
- 894-9111
- Fabrikantnummer:
- KSC641J LFS
- Fabrikant:
- C & K
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
| Merk | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6.2mm | |
| Actuator Length | 3.2mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Actuator Orientation | Straight | |
| Actuator Style | Tactile | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Series | KSC | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Operating Force | 3.4N | |
| Height | 7.7mm | |
| Mechanical Life | 300000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6.2mm | ||
Actuator Length 3.2mm | ||
Width 6.2mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Actuator Orientation Straight | ||
Actuator Style Tactile | ||
Contact DC Voltage 24V dc | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Series KSC | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Operating Force 3.4N | ||
Height 7.7mm | ||
Mechanical Life 300000Operations | ||
- Land van herkomst:
- FR
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Tactile
Gerelateerde Links
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Button SPST 50mA 24 V dc, Surface