- RS-stocknr.:
- 395-660
- Fabrikantnummer:
- 3NA3836
- Fabrikant:
- Siemens
33 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Elk (in een pakket van 3)
€ 8,32
(excl. BTW)
€ 10,07
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
3 - 27 | € 8,32 | € 24,96 |
30 - 147 | € 8,053 | € 24,159 |
150 - 297 | € 7,813 | € 23,439 |
300 - 747 | € 7,58 | € 22,74 |
750 + | € 7,363 | € 22,089 |
*prijsindicatie |
- RS-stocknr.:
- 395-660
- Fabrikantnummer:
- 3NA3836
- Fabrikant:
- Siemens
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GR
Productomschrijving
Siemens NH Fuse, 120kA Current Switching Capacity, gG Application Class - 3NA3836
Switch on to safe electrical circuits with this NH fuse from Siemens. It takes the fall for hazards like short circuits and overcurrents, cutting power to your equipment to prevent damage to downstream kit or injury to users. As it falls into the gG application category, it's a general-purpose option that's handy to keep in your toolkit. A current switching capacity of 120kA indicates it can handle heavy inrushes without breaking a sweat, making it suitable for demanding settings. You'll find knife-blade fuses like this used in residential wiring and switchgear systems.
Features & Benefits
Built to handle a challenging operating temperature range between -5°C and +40°C
Centred blade tag for easy and tool-free installation in open fuse bases
Compatible with both AC and DC networks for versatility
Front indicator for easy monitoring and status diagnosis
Centred blade tag for easy and tool-free installation in open fuse bases
Compatible with both AC and DC networks for versatility
Front indicator for easy monitoring and status diagnosis
How many fuses do I get in a pack?
This fuse is sold in a pack of three to keep you conveniently stocked up.
Is this an HRC fuse?
Yes, this is an HRC, or high rupturing capacity, fuse. That means it can handle higher currents than many alternatives, in this instance up to 160A.
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 160A |
Fuse Size | NH00 |
Voltage Rating | 500V ac |
Fuse Standard | CSA 22.2, IEC EN 60269, VDE 0636 |
Application Category | gG |
High Rupture Capacity | Yes |
Overall Length | 80mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 54mm |
Body Width | 30mm |
Series | 3NA3 |
- RS-stocknr.:
- 395-660
- Fabrikantnummer:
- 3NA3836
- Fabrikant:
- Siemens