- RS-stocknr.:
- 156-8838
- Fabrikantnummer:
- 63LET
- Fabrikant:
- Eaton
Bekijk alle Tag Fuses
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Each
€ 12,84
(excl. BTW)
€ 15,54
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 12,84 |
10 - 49 | € 11,61 |
50 - 99 | € 11,11 |
100 - 249 | € 10,08 |
250 + | € 9,50 |
- RS-stocknr.:
- 156-8838
- Fabrikantnummer:
- 63LET
- Fabrikant:
- Eaton
Wetgeving en compliance
N.v.t.
Productomschrijving
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
Compact dimensions
Excellent current limiting features
High-speed clearance of AC and DC faults
Featured a melt Point Curve Class IEC 269-4
Fuse links, specifically designed for the protection of applications
Conforms to industry standards
Low voltage fuse
Excellent current limiting features
High-speed clearance of AC and DC faults
Featured a melt Point Curve Class IEC 269-4
Fuse links, specifically designed for the protection of applications
Conforms to industry standards
Low voltage fuse
Eaton British Standard Fuse, LET, 63 A 63LET
This British Standard fuse from Eaton is suitable for protecting semiconductor devices thanks to its ultra-rapid response time. The fuse will blow almost instantaneously in the event of an overcurrent to protect sensitive semiconductor components. It's a bolted tag fuse (also known as an offset slotted fuse), meaning it has tags fixed at either end that can be used to bolt it onto a busbar. Alternatively, you can screw it into a fuse holder.
Standard fuse size with a body height of 26.2 mm and diameter of 17.7 mm
Voltage rating of 240 V AC makes it suitable for use with UK mains supply
High rupture capacity means the fuse body can withstand inrush currents of 200 kA without breaking
Voltage rating of 240 V AC makes it suitable for use with UK mains supply
High rupture capacity means the fuse body can withstand inrush currents of 200 kA without breaking
Why use a very fast-acting fuse?
Very fast-acting fuses are necessary to protect sensitive components that can't withstand an overcurrent for any length of time.
When shouldn't I use a fast-acting fuse?
Fast-acting fuses aren't suitable for protecting devices that rely on short-term power surges to operate, such as motors. Protect these devices with a time-delayed fuse.
Note
Eaton formerly known as Bussmann
Specificaties
Kenmerk | Waarde |
Current Rating | 63A |
Fuse Size | LET |
Voltage Rating | 150 V dc, 240V ac |
Fuse Standard | BS 88, IEC 269-4 |
Fixing Centres | 41.8mm |
Application Category | aR |
Tag Width | 12.7mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 56mm |
Body Diameter | 17.7mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 26.2mm |
Body Height | 19.1mm |
Series | Eaton Bussman |
Fuse Dimensions | 17.7 x 26.2mm |