- RS-stocknr.:
- 182-1554
- Fabrikantnummer:
- FF500
- Fabrikant:
- Eaton
32 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 66,12
(excl. BTW)
€ 80,01
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 66,12 |
10 - 49 | € 59,05 |
50 - 99 | € 53,36 |
100 - 249 | € 48,60 |
250 + | € 44,70 |
- RS-stocknr.:
- 182-1554
- Fabrikantnummer:
- FF500
- Fabrikant:
- Eaton
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
Eaton Bolted Tag Fuse, Centred Tag Orientation, FF Type - FF500
Shield your circuit against electric hazards with this bolted tag fuse from Eaton. In the event of a short circuit or current overload, it takes the brunt of the faulty current flow and sacrifices itself to prevent damage to connected devices. Mounting is simple as you just slot the lugs to a fuse holder in your panel. With a current rating of 500A, this unit can stand up to the demands of high-powered equipment such as lighting fixtures and medical devices.
Features & Benefits
Pre-cut tabs in lugs for convenient bolting
Compact fuse size of C2 for space-saving installation
Fixing centres of 134mm and 185mm for versatility
Regulation gG/gL utilisation category indicates suitability for general-purpose applications
Compact fuse size of C2 for space-saving installation
Fixing centres of 134mm and 185mm for versatility
Regulation gG/gL utilisation category indicates suitability for general-purpose applications
What's the breaking capacity of this bolted tag fuse?
With a breaking capacity of up to 80kA, the component can safely withstand high levels of fault currents without arcing or being destroyed.
What size is this fuse?
The product has compact body dimensions of 74 (diameter) x 75.5mm (length) so you can easily fit it into a busy setup.
Note
Eaton formerly known as Bussmann
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 500A |
Fuse Size | C2 |
Voltage Rating | 400 V dc, 550V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 134 mm, 185mm |
Application Category | gG |
Tag Width | 25.4mm |
Overall Length | 210mm |
Tag Type | Bolted |
Body Diameter | 74mm |
Body Length | 77.5mm |
Tag Orientation | Centred |
Body Width | 74mm |
Body Height | 74mm |
Fuse Dimensions | 74 x 77.5mm |
Series | Eaton Bussman |