- RS-stocknr.:
- 521-2854
- Fabrikant:
- RS PRO
65 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 2,076
(excl. BTW)
€ 2,512
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 2,076 | € 10,38 |
25 - 120 | € 2,014 | € 10,07 |
125 - 245 | € 1,952 | € 9,76 |
250 - 495 | € 1,826 | € 9,13 |
500 + | € 1,772 | € 8,86 |
*prijsindicatie |
- RS-stocknr.:
- 521-2854
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- IN
Productomschrijving
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 10A |
Fuse Size | E1 |
Voltage Rating | 240V ac |
Fuse Standard | BS 88, IEC 269 |
Application Category | gG |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 47mm |
Body Diameter | 12mm |
Tag Type | Blade |
Body Length | 23mm |
Body Height | 23mm |
Fuse Dimensions | 12 x 47mm |