KYOCERA AVX 10 μF Tantalum Capacitor 10 V dc, Through Hole, Tap Series
- RS-stocknr.:
- 134-9397
- Fabrikantnummer:
- TAP106K010SCS
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 zak van 1000 eenheden)*
€ 357,00
(excl. BTW)
€ 432,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 1000 + | € 0,357 | € 357,00 |
*prijsindicatie
- RS-stocknr.:
- 134-9397
- Fabrikantnummer:
- TAP106K010SCS
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 10μF | |
| Voltage | 10 V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Equivalent Series Resistance ESR | 5Ω | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±10 % | |
| Terminal Type | Radial | |
| Hermetic Seal | No | |
| Lead Style | Outside Bend | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 8.5mm | |
| Series | Tap | |
| Standards/Approvals | RoHS | |
| Diameter | 5 mm | |
| Height | 8.5mm | |
| Electrolyte Type | Solid | |
| Surge Voltage | 65V | |
| Lead Diameter | 0.5mm | |
| Leakage Current | 0.8μA | |
| Dissipation Factor | 8% | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Capacitance 10μF | ||
Voltage 10 V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Equivalent Series Resistance ESR 5Ω | ||
Polarity Polar | ||
Automotive Standard No | ||
Lead Pitch 2.5mm | ||
Tolerance ±10 % | ||
Terminal Type Radial | ||
Hermetic Seal No | ||
Lead Style Outside Bend | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 8.5mm | ||
Series Tap | ||
Standards/Approvals RoHS | ||
Diameter 5 mm | ||
Height 8.5mm | ||
Electrolyte Type Solid | ||
Surge Voltage 65V | ||
Lead Diameter 0.5mm | ||
Leakage Current 0.8μA | ||
Dissipation Factor 8% | ||
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Gerelateerde Links
- KYOCERA AVX 10 μF Tantalum Capacitor 10 V Tap Series
- KYOCERA AVX 10 μF MnO2 Tantalum Capacitor 10 V Tap Series
- KYOCERA AVX 10 μF MnO2 Tantalum Capacitor 10 V dc Tap Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 25 V Tap Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 50 V Tap Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 16 V Tap Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 35 V Tap Series
- KYOCERA AVX 100 μF MnO2 Tantalum Capacitor 10 V Tap Series