KYOCERA AVX 680 μF Electrolytic Tantalum Capacitor 6.3 V dc, Surface, TAJ Series

Subtotaal (1 rol van 400 eenheden)*

€ 419,20

(excl. BTW)

€ 507,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
Per rol*
400 +€ 1,048€ 419,20

*prijsindicatie

RS-stocknr.:
134-9964
Fabrikantnummer:
TAJE687K006RNJ
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Technology

Electrolytic

Product Type

Tantalum Capacitor

Capacitance

680μF

Packaging

Reel

Mount Type

Surface

Package/Case

7343-43

Polarity

Polar

Equivalent Series Resistance ESR

0.5Ω

Automotive Standard

AEC-Q200

Tolerance ±

-10%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

7.3mm

Series

TAJ

Standards/Approvals

RoHS

Height

4.1mm

Depth

4.3mm

Electrolyte Type

Solid

Dissipation Factor

10%

Leakage Current

42.8μA

AVX TAJ (E) Series of Tantalum Capacitors


The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVX’s TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.

Features & Benefits


General purpose SMT chip tantalum capacitors

CV range 0.10-1500μF / 2.5-50V

Available in 17 different case sizes

Applications


Entertainment systems

Low power DC/DC applications

Axial 125°C (Tantalum)


Gerelateerde Links