KYOCERA AVX 680 μF Electrolytic Tantalum Capacitor 6.3V dc, Surface, TAJ Series
- RS-stocknr.:
- 135-5413
- Fabrikantnummer:
- TAJE687K006RNJ
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 zak van 5 eenheden)*
€ 13,02
(excl. BTW)
€ 15,755
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 245 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 + | € 2,604 | € 13,02 |
*prijsindicatie
- RS-stocknr.:
- 135-5413
- Fabrikantnummer:
- TAJE687K006RNJ
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 680μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 0.5Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | -10% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.3mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.3mm | |
| Height | 4.1mm | |
| Series | TAJ | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Leakage Current | 42.8μA | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology Electrolytic | ||
Capacitance 680μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 0.5Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± -10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.3mm | ||
Standards/Approvals RoHS | ||
Depth 4.3mm | ||
Height 4.1mm | ||
Series TAJ | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Leakage Current 42.8μA | ||
AVX TAJ (E) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Axial 125°C (Tantalum)
Gerelateerde Links
- KYOCERA AVX 680 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 22 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 470 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 4.7 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 33 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series