KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 6.3V dc, Surface, TAJ Series
- RS-stocknr.:
- 134-9991
- Fabrikantnummer:
- TAJD107M006RNJ
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 rol van 500 eenheden)*
€ 146,50
(excl. BTW)
€ 177,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 + | € 0,293 | € 146,50 |
*prijsindicatie
- RS-stocknr.:
- 134-9991
- Fabrikantnummer:
- TAJD107M006RNJ
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 0.9Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | -20% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 2.9mm | |
| Depth | 4.3mm | |
| Series | TAJ | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 163mA | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology Electrolytic | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Packaging Reel | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 0.9Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± -20% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 2.9mm | ||
Depth 4.3mm | ||
Series TAJ | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 163mA | ||
AVX TAJ (D) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Axial 125°C (Tantalum)
Gerelateerde Links
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 22 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 680 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 470 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 4.7 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 33 μF Electrolytic Tantalum Capacitor 6.3V dc TAJ Series