KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 25 V dc, Surface, TPS Series
- RS-stocknr.:
- 135-4374
- Fabrikantnummer:
- TPSD476K025R0150
- Fabrikant:
- KYOCERA AVX
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 135-4374
- Fabrikantnummer:
- TPSD476K025R0150
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 47μF | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 2917 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 150mΩ | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Terminal Type | Surface Mount | |
| Hermetic Seal | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 2.9mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Surge Voltage | 20, 32V dc | |
| Leakage Current | 11.8μA | |
| Dissipation Factor | 6% | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology Electrolytic | ||
Capacitance 47μF | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 2917 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 150mΩ | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Terminal Type Surface Mount | ||
Hermetic Seal No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 2.9mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Surge Voltage 20, 32V dc | ||
Leakage Current 11.8μA | ||
Dissipation Factor 6% | ||
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Axial 125°C (Tantalum)
Gerelateerde Links
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 25 V dc TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 25 V TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 25 V dc, TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 10 V TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 16 V TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 4 V TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 35 V TPS Series