KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 35 V dc, Surface, TPS Series
- RS-stocknr.:
- 135-4412
- Fabrikantnummer:
- TPSE476K035R0200
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 rol van 400 eenheden)*
€ 544,00
(excl. BTW)
€ 660,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 400 + | € 1,36 | € 544,00 |
*prijsindicatie
- RS-stocknr.:
- 135-4412
- Fabrikantnummer:
- TPSE476K035R0200
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 47μF | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 2917 | |
| Equivalent Series Resistance ESR | 200mΩ | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Terminal Type | Surface Mount | |
| Hermetic Seal | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.3mm | |
| Series | TPS | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 16.5μA | |
| Surge Voltage | 28, 46V dc | |
| Dissipation Factor | 6% | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology Electrolytic | ||
Capacitance 47μF | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 2917 | ||
Equivalent Series Resistance ESR 200mΩ | ||
Polarity Polar | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Terminal Type Surface Mount | ||
Hermetic Seal No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Height 4.1mm | ||
Standards/Approvals RoHS | ||
Depth 4.3mm | ||
Series TPS | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 16.5μA | ||
Surge Voltage 28, 46V dc | ||
Dissipation Factor 6% | ||
AVX TPS (E) Series of Tantalum Capacitors
Axial 125°C (Tantalum)
Gerelateerde Links
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 35 V dc TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 10 V TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 25 V TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 25 V dc, TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 16 V TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 4 V TPS Series
- KYOCERA AVX 33 μF Electrolytic Tantalum Capacitor 35 V TPS Series